SCI R13-523A RED 2 Pole SPST Off-(on)push Fit Switch Red

MPN
R13-523A RED
Brand
SCI
Order Code
78-0184
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.19
25+ £1.81
100+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,578 in stockAdditional quantity lead time 9 months

Low-cost push to make 2-pole SPST switch with round actuator.


  • Non-locking momentary action
  • Red button
  • Snap-fit into a 14.8mm diameter panel cut-out
  • Dimensions 19.5(L) x 18mm diameter
  • Rated current 3A
  • Rated voltage 250V
  • Easy to install into panel
  • Silver plated brass terminals
  • UL flame 94V-2 approved
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 250V
Illumination Red
Panel Cutout Dimensions 13
Easy to install into panel

Reviews

Be the first to submit a review

Trustpilot