SCI R13-512B1 BLACK Latching Push Switch Sm Button Black

MPN
R13-512B1 BLACK
Brand
SCI
Order Code
78-0234
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Non-Illuminated Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.42
25+ £1.21
100+ £1.10
500+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 443 in stockAdditional quantity lead time 9 months

Low-cost, panel mounting, latching 2P SPST push switch with small round red button.


  • Off-On operation
  • 3A contact current
  • 250V AC contact voltage
  • Silver-plated brass contact
  • Solder lug terminal
  • Solder pins measure approx 6 x 2 x 0.5mm
  • Actuator 6 x 22.5mm
  • Fits into 7mm panel cut-out
  • Max thickness 4mm
  • Nylon frame to UL 94V-2
  • SCI R13-512 Series
Type Push-button
Contact Configuration Off / on
Switch Function N/A
Current Rating 3A
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Panel Cutout Dimensions 7

Questions

*Question functionality currently disabled
Question by: Product code: 78-0234

Q. mass?

A. Hi Craig, thank you for your question. The mass is 3.4 grams.

Reviews

Be the first to submit a review

Trustpilot