SCI R13-502MC-05 Red Single Pole Changeover Switch

Order Code:

78-1590

Brand: SCI MPN: R13-502MC-05

Discontinued


A low profile push switch with a large 9mm red actuator button.


  • Low profile push switch
  • Round actuator
  • SPDT contact
  • Off-(On) operation
  • 3A contact current
  • 250V AC contact voltage
  • Brass contact, nickel plated
  • Non-illuminated
  • Solder lug terminal
  • 20mm long, 18mm high
  • Contact rating 3A @ 125V AC, 1.5A @ 250V AC
  • Smart chrome bezel
  • Red button
Type Push-button
Contact Configuration On / on
Current Rating 3A
Illumination Type None

Trustpilot