Christmas Opening Hours and Delivery Dates here

SCI R13-292D3-BBRG-12D00 Toggle Switch 14V DC 21A 1x On/Off/On IP67

Order Code:

63-1913

Brand: SCI MPN: R13-292D3-BBRG-12D00

Discontinued


A 21A DPDT rocker switch with a centre-off position. The actuator is illuminated by a red or green LED.


  • Bulb type: LED
  • Light colour: Green, Red
  • Lighting type: spot lighting
  • Casing/button colour: Black, Red, Green
  • Connections: Blade terminal 6.3mm
  • Height: 39mm
  • Length: 47mm
  • Wdth: 24mm
  • Front panel cut-out: 36.6 x 21.2mm
  • Function: latching/0/latching
  • Material: Polyamide
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Protection type: IP67
  • Switch position: 1x On/Off/On
  • Switching current (max.): 21A
  • Switching voltage: 14V DC
  • SCI type: R13-292D3-BBRG-12D00

Trustpilot