Easter Opening Hours and Delivery Dates here

SCI R13-258I Toggle Switch 14V DC 21A 1x (On)/Off/(On) Black IP66 Mom/0/Mom

Order Code:

63-3013

Brand: SCI MPN: R13-258I

Discontinued


A 21A DPDT rocker switch with a centre-off position and two momentary 'On' positions.


  • Casing/button colour: Black
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Front panel cut-out: 36.8 x 15.2mm
  • Front panel thickness: 0.75 to 5mm
  • Function: momentary/0/momentary
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Polyamide
  • Max. temperature: +80°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Switch position: 1x (On)/Off/(On)
  • Switching current (max.): 21A
  • Switching voltage: 14V DC
  • SCI type: R13-258I Black
Contact Configuration (On) / off / (on)
Current Rating (Amps) 21A
Illumination Type None
Switch position 1x (On)/Off/(On)
Type Rocker switch

Trustpilot