SCI R13-258B B/R Toggle Switch 14V DC 21A 1x Off/On Red pack of 10 IP66

MPN
R13-258B B/R Red
Brand
SCI
Order Code
63-3010

Discontinued


A 21A SPST rocker switch with an actuator illuminated by a red LED.


  • Bulb type: LED
  • Light colour: Red
  • Lighting type: spot lighting
  • Casing/button colour: Black, Red
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Front panel cut-out: 36.8 x 15.2mm
  • Front panel thickness: 0.75 to 5mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Material: Polyamide
  • Max. temperature: +80°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Switch position: 1x Off/On
  • Switching current (max.): 21A
  • Switching voltage: 14V DC
  • SCI type: R13-258B B/R Red
Front panel cut-out 36.8 x 15.2mm
Front panel thickness 0.75 to 5mm

Trustpilot