SCI R13-242B2 Illuminated Rocker Switch

Order Code:

63-4119

Brand: SCI MPN: R13-242B2

Discontinued


A 25A SPST rocker switch with an actuator illuminated by a blue LED.


  • Bulb type: LED
  • Light colour: Blue
  • Lighting type: area illumination
  • Casing/button colour: Black
  • Connections: Blade terminal 6.3mm
  • Front panel cut-out: 28.5 x 11.6mm
  • Function: latching
  • Max. temperature: +85°C
  • Min. temperature: -20°C
  • Switch position: 1x Off/On
  • Switching current (max.): 25A
  • Switching voltage: 12V DC
  • SCI type: R13-242B2
Front panel cut-out 28.5 x 11.6mm

Trustpilot