SCI R13-135L-02 SPST Illuminated Rocker Switch 10A Red LED

Order Code:

63-3003

Brand: SCI MPN: R13-135L-02

Discontinued


A 10A SPST rocker switch with a red LED illuminated actuator.


  • Bulb type: LED
  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Forward voltage V(F): 1.85V
  • Front panel thickness: Max 6mm
  • Function: latching
  • Insulation resistance: Min 100MΩ 500V DC
  • Light colour: Red
  • Lighting type: spot lighting
  • Material: Polyamide
  • Mounting diameter: 20.2mm
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-135L-02 Red

Trustpilot