SCI R13-133B3 SPST Illuminated Rocker Switch 12V 30A Red

Order Code:

63-4122

Brand: SCI MPN: R13-133B3

Discontinued


A 30A 12V SPST rocker switch with a red illuminated actuator. The actuator lens is interchangeable.


  • Bulb type: Filament lamp
  • Casing/button colour: Black, Red
  • Connections: Blade terminal 6.3mm
  • Function: latching
  • Light colour: Red
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Mounting diameter: 12.2mm
  • Switch position: 1x Off/On
  • Switching current (max.): 30A
  • Switching voltage: 12V DC
  • SCI type): R13-133B3
Contact Configuration On / off
Current Rating (Amps) 30A
Illumination Type Dot
Illumination Colour(s) Red
Type Rocker switch

Trustpilot