SCI R13-112E8-02 SPST Momentary Rocker Switch 250V AC 10A

Order Code:

63-1901

Brand: SCI MPN: R13-112E8-02

Discontinued


A round rocker switch with SPST contacts and a momentary action. The switch is 'on' in the relaxed position and is 'off' when the rocker is pressed, returning to 'on' when the rocker is released.


  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Function: momentary
  • Lighting type: none
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Mounting diameter: 20.2mm
  • Print motif: None
  • Protection type: IP65
  • Switch position: 1x On/(Off)
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-112E8-02
Contact Configuration On / (off)
Current Rating (Amps) 10A
Illumination Type None
Mounting Diameter 20.2mm
Switch position 1x On/(Off)
Type Rocker switch

You may also like


Trustpilot