SCI R13-112D B/B Printed I-O-II Rocker Switch Black SPDT On-Off-On 250 V AC

Order Code:

50-1003

Brand: SCI MPN: R13-112D B/B PR.I-O-II

Discontinued


Versatile round switch for snap-in mounting.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPDT, On-Off-On
  • Maintained-0-Maintained
Contact Configuration On / off / on
Current Rating (Amps) 6A
Illumination Type None
Type Rocker switch

Questions

*Question functionality currently disabled
Monday, July 23, 2018 | Question by: Rapid Customer | Product code: 50-1003
Q. Is there an alternative to this?
A. Hi Peter, thank you for your question. We have a non marked version here.

Trustpilot