SCI R13-112B B/R 230V Rocker Switch Illuminated Red SPST On-Off 250V AC 6A

Order Code:

50-1007

Brand: SCI MPN: R13-112B B/R 230V

Discontinued


Versatile round switch for snap-in mounting.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPST, On-Off
  • Maintained-Maintained
Contact Configuration On / off
Current Rating (Amps) 6A
Illumination Type LED / lamp
Illumination Colour(s) Red
Type Rocker switch

Trustpilot