SCI R13-112A2 B/B/R Rocker Switch SPST On-Off 250 V AC 6 A

Order Code:

50-1011

Brand: SCI MPN: R13-112A2 B/B/R

Discontinued


Versatile round switch for snap-in mounting.
  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPST, On-Off
  • Maintained-Maintained
Contact Configuration On / off
Current Rating (Amps) 6A
Illumination Type None
Type Rocker switch

Trustpilot