Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R13-112A B/B 0-I Round Rocker Switch Black SPST Off-On 250 V AC 6 A

Order Code:  

50-1001

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-112A B/B 0-I  Copy to clipboard
 Report an error

Discontinued

Versatile round switch for snap-in mounting.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPST, Off-On
  • Maintained-Maintained
Type Rocker switch
Contact Configuration SPST
Max. Current 6A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review