Schützinger SWEB 8094 Au/SW Safety Socket 90° Black 1pc

Image Representative of Range

Schützinger SWEB 8094 Au/SW Safety Socket 90° Black 1pc

MPN
SWEB 8094 Au / SW
Brand
Schutzinger
EAN-13
2050006625422
Order Code
06-7835
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Orange Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.18
10+ £4.91
25+ £4.66
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Schützinger produces the SWEB 8094 Au / SW 90-degree safety socket, which is a black laboratory connector designed for secure and reliable connections. It features both 2 mm and 4 mm jack sockets suitable for jack plug applications in testing environments. This type of safety jack socket is commonly used in laboratory settings to ensure safe electrical connections.
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Black
Connection Print
Contact Material Gold plated
Insulation Material PA 6.6
Nominal Current 24A
Scoop-proof Yes
Type 90-degree safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot