Schützinger SURB 2112 Ni/SW Safety Banana Jack Black 1pc

Image Representative of Range

Schützinger SURB 2112 Ni/SW Safety Banana Jack Black 1pc

MPN
SURB 2112 Ni / SW
Brand
Schutzinger
EAN-13
2050006625392
Order Code
06-7825
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Schützinger SURB 2112 Ni / SW is a black safety banana jack known for its reliability and secure connections. It features a 4 mm safety jack socket, making it ideal for laboratory and engineering environments. Typically used for electrical testing and measurement applications, this connector ensures user safety.
Insulated Yes
Colour Black
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 32A
Scoop-proof Yes
Type Safety banana jack

Reviews

Be the first to submit a review

Trustpilot