Schützinger SPS 7030 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Image Representative of Range

Schützinger SPS 7030 Ni/SW Safety Test Probe 4mm Socket Black 1pc

MPN
SPS 7030 Ni / SW
Brand
Schutzinger
EAN-13
2050006629376
Order Code
06-7817
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Manufactured by Schützinger, the SPS 7030 Ni / SW is a black safety test probe featuring a 4 mm socket. This spring-loaded test probe is designed for secure connection and efficient contact during electrical testing. Common applications include electrical testing and measurement in various engineering environments.
Type Safety test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 20mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Tip material Steel

Trustpilot