Schützinger SPS 7030 Ni/RT Safety Test Probe 4mm Socket Red 1pc

Image Representative of Range

Schützinger SPS 7030 Ni/RT Safety Test Probe 4mm Socket Red 1pc

Order Code:

06-7815

Brand: Schutzinger MPN: SPS 7030 Ni / RT EAN-13: 2050006629369
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Schützinger SPS 7030 Ni / RT safety test probe is a spring-loaded test probe with a 4 mm socket, designed for secure and precise electrical testing. The probe's key features include nickel plating and a distinctive red colour for easy identification. It is typically used in safety-critical environments for effective probing and electrical measurements.
Type Safety test probe
Nominal Current 32A
Nominal Voltage 1000V
Colour Red
Connection 4 mm socket
Max. resistance 20mΩ
Nominal current - rounded value 32A
Tip material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot