Schützinger SPS 2710 Ni/RT Safety Test Probe 4mm Socket Red

Image Representative of Range

Schützinger SPS 2710 Ni/RT Safety Test Probe 4mm Socket Red

MPN
SPS 2710 Ni / RT
Brand
Schutzinger
EAN-13
4064161290287
Order Code
06-7811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schützinger SPS 2710 Ni / RT is a red safety test probe with a 4 mm socket designed for secure and reliable testing. This spring-loaded probe is ideal for making precise electrical connections in various testing environments. It's typically used in electronics for ensuring safe and accurate measurements.
Type Safety test probe
Colour Red
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 20mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1000V
Tip material Steel

Reviews

Be the first to submit a review

Trustpilot