Schützinger SKURZ 6100/19-4 IG 2MB Ni/SW Safety Shorting Plug Black 1pc

Image Representative of Range

Schützinger SKURZ 6100/19-4 IG 2MB Ni/SW Safety Shorting Plug Black 1pc

MPN
SKURZ 6100 / 19-4 IG 2MB Ni / SW
Brand
Schutzinger
EAN-13
2050006625378
Order Code
06-7783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.78
10+ £3.66
25+ £3.61
50+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Schützinger SKURZ 6100 / 19-4 IG 2MB Ni / SW is a safety shorting plug designed for ensuring electrical safety during maintenance and testing. This black shunt features high-quality materials and robust construction for secure electrical connections. It is typically used in laboratory and industrial applications where safe short-circuiting is necessary.
Type Safety shorting plug
Pitch 19mm
Colour Black
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 32A
Nominal current - rounded value 32A
Nominal voltage (details) 1000V
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot