Schützinger SKURZ 6100/19-4 IG 2MB Ni/RT Safety Shorting Plug Red Ni 1pc

Image Representative of Range

Schützinger SKURZ 6100/19-4 IG 2MB Ni/RT Safety Shorting Plug Red Ni 1pc

MPN
SKURZ 6100 / 19-4 IG 2MB Ni / RT
Brand
Schutzinger
EAN-13
2050006625361
Order Code
06-7781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.47
10+ £5.22
25+ £4.95
50+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Schützinger manufactures the SKURZ 6100 / 19-4 IG 2MB Ni / RT Safety shorting plug in red. This device is a shunt designed for secure and reliable electrical connections. It is typically used in electrical circuits to safely bypass or short specific circuit paths.
Type Safety shorting plug
Pitch 19mm
Colour Red
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 32A
Nominal current - rounded value 32A
Nominal voltage (details) 1000V
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot