Schützinger SKURZ 6100/19-4 IG 2MB Ni/GNGE Safety Shorting Plug Green-Yellow 1pc

MPN
SKURZ 6100 / 19-4 IG 2MB Ni / GNGE
Brand
Schutzinger
EAN-13
2050009137410
Order Code
06-7779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schützinger safety shorting plug is green-yellow and features nickel plating. It is designed to ensure secure electrical connections and prevent accidental disconnections. This plug is typically used in laboratory or industrial settings for testing and measuring applications.
Type Safety shorting plug
Pitch 19mm
Colour Green-yellow
Connection Socket
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Temperature Range From -25 °C to +80 °C.°C

Reviews

Be the first to submit a review

Trustpilot