Schützinger SKURZ 6100/19-4 IG 2MB Ni/BL Safety Shorting Plug Blue 1pc

Image Representative of Range

Schützinger SKURZ 6100/19-4 IG 2MB Ni/BL Safety Shorting Plug Blue 1pc

MPN
SKURZ 6100 / 19-4 IG 2MB Ni / BL
Brand
Schutzinger
EAN-13
2050006625354
Order Code
06-7777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.96
10+ £3.44
25+ £3.41
50+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Schützinger SKURZ 6100 / 19-4 IG 2MB Ni / BL Safety shorting plug is a shunt designed for safe and reliable electrical connections. Featuring nickel-plated contact surfaces, this blue plug ensures excellent conductivity. It's typically used in laboratory settings or electrical testing environments to create secure temporary connections.
Type Safety shorting plug
Pitch 19mm
Colour Blue
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 32A
Nominal current - rounded value 32A
Nominal voltage (details) 1000V
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot