Schutzinger SKU 7035/NI/SW Connector 4mm Socket-4mm Socket Black 1pc

Image Representative of Range

Schutzinger SKU 7035/NI/SW Connector 4mm Socket-4mm Socket Black 1pc

MPN
SKU 7035/NI/SW
Brand
Schutzinger
EAN-13
2050001614384
Order Code
12-9125
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.05
100+ £17.16
500+ £16.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Schützinger connector features a 4 mm socket to 4 mm socket design, available in black. This component is ideal for ensuring secure connections in electronic and testing applications. Typically used where reliable electrical conductivity is required, it is presented as a single piece.
Connector Type Adapter, straight
Plug / Socket Socket
Colour Black
(Ø) 4mm
Connection Solder
Contact Material Brass nickel plated
Insulation Material PVC
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Type Connector
Type A 4 mm socket
Type B 4 mm socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot