Schützinger SFK 8465 Ni/M4/7/WS Safety Connector White Spring-loaded

Image Representative of Range

Schützinger SFK 8465 Ni/M4/7/WS Safety Connector White Spring-loaded

Order Code:

06-7765

Brand: Schutzinger MPN: SFK 8465 Ni / M4 / 7 / WS EAN-13: 2050006602010
  • Quickly find another product in this range by Colour:

    Black Blue Grey Red White
Qty Unit Price (Ex VAT)
2+ £4.28
10+ £4.15
25+ £3.93
50+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

The Schützinger SFK 8465 Ni / M4 / 7 / WS is a spring-loaded safety connector with a white finish, typically used as a 4mm jack socket for secure electrical connections. It features Hirschmann technology, ensuring reliable performance in laboratory settings and various electronic applications. This safety jack plug is ideal for precise and safe connectivity in testing environments.
Colour White
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety connector
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot