Schützinger SFK 8465 Ni/M4/7/SW Spring-Loaded Safety Connector Black

Image Representative of Range

Schützinger SFK 8465 Ni/M4/7/SW Spring-Loaded Safety Connector Black

MPN
SFK 8465 Ni / M4 / 7 / SW
Brand
Schutzinger
EAN-13
2050006602003
Order Code
06-7763
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Grey Red White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.18
10+ £3.80
25+ £3.77
50+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Schützinger SFK 8465 Ni / M4 / 7 / SW is a black, spring-loaded safety connector designed for secure electrical connections in laboratory settings. It features a 4 mm jack socket, ensuring compatibility with Hirschmann 4mm connectors and safety jack plugs. This connector is ideal for use in testing and measuring environments where reliable and safe connections are crucial.
Connector Type 4mm Plug
Plug / Socket Both
Insulated Yes
Colour Black
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety connector
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot