Schützinger SFK 8465 Ni/M4/7/GR Spring-loaded Safety Connector Grey

Image Representative of Range

Schützinger SFK 8465 Ni/M4/7/GR Spring-loaded Safety Connector Grey

MPN
SFK 8465 Ni / M4 / 7 / GR
Brand
Schutzinger
EAN-13
2050006601983
Order Code
06-7759
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Grey Red White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.41
10+ £5.14
25+ £4.87
50+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Schützinger SFK 8465 Ni / M4 / 7 / GR Spring-loaded safety connector is a grey, 4 mm jack socket designed for safe laboratory applications. This connector offers a spring-loaded mechanism, ensuring secure and reliable connections. It is ideal for use in electronic testing environments requiring high safety standards.
Insulated Yes
Colour Grey
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety connector
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot