Schützinger SFK 8465 Ni/M4/7/BL Spring-loaded Safety Connector Blue

Image Representative of Range

Schützinger SFK 8465 Ni/M4/7/BL Spring-loaded Safety Connector Blue

MPN
SFK 8465 Ni / M4 / 7 / BL
Brand
Schutzinger
EAN-13
2050006601969
Order Code
06-7757
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Grey Red White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.41
10+ £5.14
25+ £4.87
50+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Schützinger's SFK 8465 Ni / M4 / 7 / BL is a blue, spring-loaded safety connector. It features a 4 mm jack socket designed for secure connections in laboratory settings. This reliable hirschmann connector is ideal for ensuring safety in various electrical applications.
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety connector
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot