Christmas Opening Hours and Delivery Dates here
Schützinger SEPB 7090 Ni/SW Push-fit Safety Socket Black 1pc

Schützinger SEPB 7090 Ni/SW Push-fit Safety Socket Black 1pc

Order Code:

06-7745

Brand: Schutzinger MPN: SEPB 7090 Ni / SW EAN-13: 2050006601914

Discontinued


The Schützinger Push-fit safety socket SEPB 7090 Ni / SW is a robust jack connector, available in black. It features a 4 mm jack socket designed for safety and reliability in laboratory settings. This Hirschmann connector is ideal for secure and efficient electrical connections.
Colour Black
Connection Type C CEE 7/16 plug 6.3 mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

You may also like


Trustpilot