Schützinger SEPB 7090 Ni/RT Push-Fit Safety Socket Red 1pc

Image Representative of Range

Schützinger SEPB 7090 Ni/RT Push-Fit Safety Socket Red 1pc

MPN
SEPB 7090 Ni / RT
Brand
Schutzinger
EAN-13
2050006601907
Order Code
06-7743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Schützinger SEPB 7090 Ni / RT is a red push-fit safety socket designed for secure and reliable connections. This 4 mm laboratory connector ensures safety in electrical setups. It is commonly used in laboratory environments and by professionals working with high-precision equipment.
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot