Schützinger SEPB 7089 Ni/RT Safety Socket Push-fit Red 1pc

Image Representative of Range

Schützinger SEPB 7089 Ni/RT Safety Socket Push-fit Red 1pc

MPN
SEPB 7089 Ni / RT
Brand
Schutzinger
EAN-13
2050006601884
Order Code
06-7739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Schützinger SEPB 7089 Ni / RT is a push-fit safety socket available in red. This laboratory connector, compatible with both 2 mm and 4 mm jacks, ensures secure and safe connections in electrical settings. It is typically used for precise electrical measurements and installations where safety is a priority.
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot