Schützinger SEPB 6453 Ni/RT Push-fit Safety Socket Red 1pc

Image Representative of Range

Schützinger SEPB 6453 Ni/RT Push-fit Safety Socket Red 1pc

MPN
SEPB 6453 Ni / RT
Brand
Schutzinger
EAN-13
2050006601846
Order Code
06-7737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.27
10+ £2.20
25+ £2.05
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Schützinger SEPB 6453 Ni / RT is a red push-fit safety socket designed for secure laboratory connections. It features compatibility with both 2mm and 4mm jack plugs, ensuring versatility in electrical testing setups. This safety socket is utilised in laboratory environments for reliable and safe connectivity.
Connector Type 2mm Socket
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot