Schützinger SEPB 6453 Ni/OR Safety Socket Orange Push-Fit 1pc

MPN
SEPB 6453 Ni / OR
Brand
Schutzinger
EAN-13
2050009137403
Order Code
06-7735
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Schützinger SEPB 6453 Ni / OR is a Push-fit safety socket available in orange, designed for secure and reliable electrical connections. It accommodates both 2 mm and 4 mm jack plugs, making it suitable for laboratory settings. Common applications include use in test equipment and measurement instruments requiring high safety standards.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Orange
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot