Schützinger SEPB 6453 Ni/GN Green Push-fit Safety Socket 1pc

MPN
SEPB 6453 Ni / GN
Brand
Schutzinger
EAN-13
2050009136529
Order Code
06-7731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.09
10+ £2.01
25+ £1.91
50+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Schützinger Push-fit safety socket is a green laboratory connector designed for secure and reliable connections. Featuring a 4 mm jack, this socket is suitable for various testing and measurement applications. Its robust design ensures safety and ease of use in professional environments.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot