Schützinger SEB 8660 Ni/RT Safety Socket Red 1pc Robust Socket Design

MPN
SEB 8660 Ni / RT
Brand
Schutzinger
EAN-13
2050009134488
Order Code
06-7717
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Schützinger SEB 8660 Ni / RT is a red safety socket designed for secure electrical connections. Featuring a 4mm jack socket, this laboratory connector is ideal for professional environments requiring reliable safety jack sockets. It's commonly used in testing and measurement applications where safety and precision are crucial.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -25 °C to +75°C
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot