Schützinger SEB 8660 Ni/GN Safety Socket Green 1pc Key Attributes

MPN
SEB 8660 Ni / GN
Brand
Schutzinger
EAN-13
2050009137380
Order Code
06-7715
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Schützinger Safety socket is a green, 4mm jack socket used for laboratory applications. It features a robust design and safety jack socket that ensures secure connections. Ideal for use in experimental setups, it provides reliable connections and enhanced safety in electrical measurements.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -25 °C to +75°C
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot