Schützinger SEB 8660 Ni/BL Safety Socket Blue 1pc

MPN
SEB 8660 Ni / BL
Brand
Schutzinger
EAN-13
2050009137366
Order Code
06-7711
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Schützinger SEB 8660 Ni / BL is a blue safety socket designed for secure electrical connections. It features a 4 mm jack socket, ideal for laboratory or educational applications requiring reliable and safe connectivity. This Hirschmann connector ensures high safety standards in environments where precision is essential.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -25 °C to +75°C
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot