Schützinger SDK 801/RT Quick-Fit Terminal Red 16A 1pc

Image Representative of Range

Schützinger SDK 801/RT Quick-Fit Terminal Red 16A 1pc

MPN
SDK 801 / RT
Brand
Schutzinger
EAN-13
2050006629116
Order Code
06-7693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Schützinger SDK 801 / RT safety quick-fit terminal is rated for 16 A and offers a secure connection. This red terminal is ideal for applications requiring reliable and safe electrical connections. It is commonly used in industrial and safety-critical environments.
Type Safety quick-fit terminal
Colour Red
Current Rating 16A
Voltage Rating 300V
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot