Schützinger SDK 799/SW Safety Quick-Fit Terminal Black 16 A 1pc

Image Representative of Range

Schützinger SDK 799/SW Safety Quick-Fit Terminal Black 16 A 1pc

MPN
SDK 799 / SW
Brand
Schutzinger
EAN-13
4064161290157
Order Code
06-7681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.79
10+ £14.07
25+ £13.98
50+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Schützinger's SDK 799 / SW is a safety quick-fit terminal that accommodates a current rating of 16 A. This black terminal is typically used for secure and efficient connections in electrical setups. It is ideal for applications requiring reliable and safe electrical terminations.
Type Safety quick-fit terminal
Colour Black
Current Rating 16A
Voltage Rating 300V
Connection Connector
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot