Schützinger SDK 799/RT Safety Quick-Fit Terminal Red 16A 1pc

Image Representative of Range

Schützinger SDK 799/RT Safety Quick-Fit Terminal Red 16A 1pc

MPN
SDK 799 / RT
Brand
Schutzinger
EAN-13
4064161290140
Order Code
06-7679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.79
10+ £14.07
25+ £13.98
50+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Schützinger's SDK 799 / RT is a safety quick-fit terminal with a 16 A capacity. It is ideal for secure electrical connections where quick installation is necessary. Common applications include circuit testing and power distribution setups.
Type Safety quick-fit terminal
Colour Red
Current Rating 16A
Voltage Rating 300V
Connection Connector
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot