Schützinger SDK 5230/SW Safety Quick-Fit Terminal Black 16A 1pc

Image Representative of Range

Schützinger SDK 5230/SW Safety Quick-Fit Terminal Black 16A 1pc

MPN
SDK 5230 / SW
Brand
Schutzinger
EAN-13
4064161290133
Order Code
06-7677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.48
10+ £13.75
25+ £13.65
50+ £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Schützinger SDK 5230 / SW Safety quick-fit terminal is a black, 16 A component designed for reliable electrical connections. This terminal's main attributes include its ease of installation and enhanced safety features. It is typically used in applications requiring secure and quick electrical connections in control panels and electrical enclosures.
Type Safety quick-fit terminal
Colour Black
Current Rating 16A
Voltage Rating 300V
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot