Schützinger SDK 504/SW Spring Terminal Black 16A 1pc

Image Representative of Range

Schützinger SDK 504/SW Spring Terminal Black 16A 1pc

MPN
SDK 504 / SW
Brand
Schutzinger
EAN-13
4064161290119
Order Code
06-7673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £7.02
25+ £6.64
50+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Schützinger SDK 504 / SW spring-loaded terminal is designed for high reliability with a capacity of 16 A. It features a black finish and is typically used for secure electrical connections in various electronic applications. This component is ideal for quick and easy wiring in industrial environments.
Type Spring-loaded terminal
Colour Black
Current Rating 16A
Voltage Rating 33VAV/70VDC
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot