Schützinger SDK 502/BL Spring-loaded Terminal Blue 16A 1pc

Image Representative of Range

Schützinger SDK 502/BL Spring-loaded Terminal Blue 16A 1pc

MPN
SDK 502 / BL
Brand
Schutzinger
EAN-13
4064161290065
Order Code
06-7641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.95
25+ £6.85
50+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schützinger SDK 502 / BL spring-loaded terminal is a blue, 16 A component designed for secure electrical connections. It offers reliable performance in circuit installations and maintenance. Typical applications include use in electrical panels and wiring systems.
Type Spring-loaded terminal
Colour Blue
Current Rating 16A
Voltage Rating 33VAV/70VDC
Connection Connector
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot