Schützinger POL 102/SW Black Pole Terminal 100A 1pc

Image Representative of Range

Schützinger POL 102/SW Black Pole Terminal 100A 1pc

MPN
POL 102 / SW
Brand
Schutzinger
EAN-13
4064161289991
Order Code
06-7603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.28
10+ £29.46
25+ £29.13
50+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Schützinger pole terminal, model POL 102 / SW, is a black high-capacity connector designed for a maximum current of 100 A. This component is typically used in electrical test equipment and circuit assemblies requiring robust and reliable connections. It comes as a single-piece unit suitable for professional and industrial settings.
Type Pole terminal
Colour Black
Current Rating 100A
Voltage Rating 1000V
Material (details) Polycarbonate
Nominal current - rounded value 100A

Reviews

Be the first to submit a review

Trustpilot