Schützinger MSFK B441/1/100/RT Test Lead 4mm Plug Red 1pc

Image Representative of Range

Schützinger MSFK B441/1/100/RT Test Lead 4mm Plug Red 1pc

MPN
MSFK B441 / 1 / 100 / RT
Brand
Schutzinger
EAN-13
4064161289939
Order Code
06-7571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schützinger test lead is a single piece with plugs on both ends, measuring 4 mm and available in red. Designed for electrical testing, it facilitates secure connections between instruments and test points. This durable lead is typically used in laboratories and engineering environments for reliable and accurate measurements.
Nominal Current 8A
Type Test lead
Colour Red
Cross Section 1mm²
Nominal Voltage 1000V
Temperature Range -10 to 70°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot