Schützinger MSFK A301/0.5/100/RT Test Lead 2mm Plug Red 1pc

Image Representative of Range

Schützinger MSFK A301/0.5/100/RT Test Lead 2mm Plug Red 1pc

MPN
MSFK A301 / 0.5 / 100 / RT
Brand
Schutzinger
EAN-13
4064161289885
Order Code
06-7567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.72
25+ £9.20
50+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schützinger MSFK A301 / 0.5 / 100 / RT test lead is a red connector with 2 mm plugs on both ends, designed for electrical testing applications. This component is typically used in laboratories and workshops for reliable measurement and diagnostics. Known for its durability, this test lead ensures accurate electrical connections in various testing scenarios.
Nominal Current 10A
Type Test lead
Colour Red
Cross Section 0.5mm²
Insulation Material PVC
Nominal Voltage 600V
Reading Category III
Temperature Range -10 - +90°C
Type A 2 mm plug
Type B 2 mm plug

Reviews

Be the first to submit a review

Trustpilot