Schützinger LB 6600 Ni/2.5/13/GNGE Jack Socket Green-Yellow 1 Piece

MPN
LB 6600 Ni / 2.5 / 13 / GNGE
Brand
Schutzinger
EAN-13
2050009137212
Order Code
06-7545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Schützinger provides a green-yellow jack socket, LB 6600 Ni / 2.5 / 13 / GNGE, ideal for laboratory use. It functions as a reliable 4mm safety jack receptacle for connecting electrical circuits. Common applications include testing and measurement setups where safety and reliability are paramount.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Green-yellow
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot