Schützinger LB 6600 Ni/2.5/13/BL 2.5mm Blue Jack Socket 1pc High Quality

MPN
LB 6600 Ni / 2.5 / 13 / BL
Brand
Schutzinger
EAN-13
2050009137199
Order Code
06-7529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.31
25+ £4.10
50+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Schützinger jack socket, model LB 6600 Ni / 2.5 / 13 / BL, is a blue 2mm safety laboratory connector. It is typically used for secure electrical connections in testing and measurement applications. The socket's safety features make it ideal for laboratory environments where precision and reliability are crucial.
Connector Type 2mm Socket
Plug / Socket Socket
Insulated Yes
Colour Blue
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot