Schützinger LB 4-RKS Ni/8.4/SW Jack Socket Black 1pc

Image Representative of Range

Schützinger LB 4-RKS Ni/8.4/SW Jack Socket Black 1pc

MPN
LB 4-RKS Ni / 8.4 / SW
Brand
Schutzinger
EAN-13
2050006601716
Order Code
06-7524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.29
25+ £5.95
50+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Schützinger LB 4-RKS Ni / 8.4 / SW jack socket is a black 4mm laboratory connector designed for safe and reliable connections. It is typically used in electrical and laboratory applications for secure and efficient signal transmission. As a safety jack socket, it is ideal for environments requiring robust and safe electrical connectivity.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Black
Connection 8.4 mm eyelet
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot