Schützinger LB 4-RKS Ni/8.4/RT Jack Socket Red 1pc

Image Representative of Range

Schützinger LB 4-RKS Ni/8.4/RT Jack Socket Red 1pc

MPN
LB 4-RKS Ni / 8.4 / RT
Brand
Schutzinger
EAN-13
2050006601709
Order Code
06-7523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.29
25+ £5.95
50+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Schützinger LB 4-RKS Ni / 8.4 / RT jack socket is a red, 4mm laboratory connector designed for safe and secure connections. It serves well in various laboratory and testing applications, accommodating safety jack plugs. This high-quality jack socket ensures reliable connectivity and is ideal for use with Hirschmann connectors.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Red
Connection 8.4 mm eyelet
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot